Easter Opening Hours and Delivery Dates here

Gedore 1947958 Torque Wrench DREMOMETER T-FS 1/4" 5 Nm pre-set

Order Code:

03-6220

Brand: Gedore MPN: 1947958 EAN-13: 4002805929322
Qty Unit Price (Inc VAT)
1+ £218.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Gedore 763-05 1947958 torque wrench is a precision tool designed to apply a specific torque, ranging from 5 to 5 Nm, with a 1/4 inch (6.3 mm) drive. Ideal for delicate mechanical applications, it ensures accurate fastening without over-tightening. Commonly used in automotive and precision engineering tasks, it guarantees consistent and reliable results.
Type Torque wrench
Torque Range 5Nm
Downforce 1/4" (6.3 mm)
Torque (min.) 5Nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot