Gedore 1920626 Spanner Holder For 10 spanners

Order Code:

03-6206

Brand: Gedore MPN: 1920626 EAN-13: 4010886864128
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Gedore spanner holder, model 1920626 1500 H 38, is designed to organise and store up to 10 spanners securely. This wall-mounted tool holder measures 60 x 147 x 227 mm and is perfect for use with perforated tool board systems. Ideal for workshops, the spanner holder ensures easy access and efficient storage of spanners on a tool wall.
Type Tool Holder
Dim (L x W x H) 60 x 147 x 227 mm
Factory colour Metal
Height 227mm
Length 60mm
Width 147mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot