Christmas Opening Hours and Delivery Dates here

Gedore 1646192 4101-02 Torque Wrench 9 x 12 mm Socket Square 5 - 25 Nm

Order Code:

03-6130

Brand: Gedore MPN: 1646192 EAN-13: 4002805927120
  • Country of Origin: Germany
  • View All

Discontinued


The Gedore torque wrench, model 4101-02, features a 9 x 12 mm socket square and operates within a range of 5 to 25 Nm. It is designed for precise torque applications, making it essential for tasks in automotive, machinery, and maintenance work. This reliable tool ensures accurate tightening, preventing over-tightening or damage to components.
Type Torque wrench
Length 273mm
Torque Range 25Nm
Downforce 9 x 12 mm socket square
Graduation 1Nm
Torque (min.) 5Nm
Width 20mm

Trustpilot