Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Geckodrive G201X Stepper Motor Controller 10 Micro-step Fixed Res Drive 7A 80V D

Geckodrive G201X Stepper Motor Controller 10 Micro-step Fixed Res Drive 7A 80V D

Order Code:  

37-1142

  Copy to clipboard
Brand: Geckodrive  Copy to clipboard MPN: G201X  Copy to clipboard
 Report an error

Discontinued

The G201X stepper drive from Geckodrive is the newest drop-in replacement for the G201, built around the already proven CPLD design, similar to the G203V and the G320X. The G201X has several new features and performance enhancements:

Step and direction is +3.3V DC and +5V DC compatible at 2.5mA
Recirculate mode during standby greatly reduces motor heating while stopped
No external 470uF capacitor needed
Power-on reset
Direction is clocked in on the active step pulse edge
No internal jumpers, no current set resistor, DIP switch settings
Low motor heating while stopped
Universal step and direction common

  • Cover: aluminium, anodised
  • Plate: aluminium, hard anodised
  • Connector: modular, 5mm pitch
  • Colour: Red, white font
  • Weight: 3.6oz
  • Size: 63.5 x 63.5 x 21.3mm (W x D x H)
  • Manufacturer's part G201X

Reviews


Be the first to submit a review