Christmas Opening Hours and Delivery Dates here

Garo GN302515 Argenta 16 Module 2 Row Metal Enclosure IP65

Order Code:

13-9496

Brand: Garo MPN: GN302515

Discontinued


An IP65 rated metal enclosure from Garo's Argenta series.

The enclosure is made from high quality cold-rolled steel plate up to 2mm thick and coated with RAL 7035 hardened epoxy-polyester paint. The enclosure can be fastened directly to a wall by using the outside flanges, guaranteeing the IP protection rating. Bolts are provided in both the cabinet and in the door, allowing connection via an earth cable to guarantee electrical connectivity between the door and base of cabinet.


  • Dimensions: 300 x 250 x 150mm
  • Modules: 16
  • Rows: 2
  • Degree of protection: IP65
  • Resistance to impact: IK09
  • Temperature range under normal conditions: -25 to +40°C
  • Maximum operating voltage (Ue): 1000V
  • Approved to 2006/95/CE directive, UL508A, UNE - EN 62208 & UNE - EN 60439-1-3
  • Garo type Argenta 302515
Number of Ways 16
Window Type None

Trustpilot