The Garo G6EVPME is a single-phase PME fault detection unit that provides protection against electric shock by disconnecting the electric vehicle under charge from the live conductors and the protective Earth of the supply within 4 seconds of a supply fault voltage being detected.
- Fault voltage range: less than 207V rms or greater than 253V rms between line and neutral
- Can only be reset when voltage returns to normal
- Complies with IET BS:7671:2018
- Garo type G6EVPME
| Colour | White |
| Dimensions (H x W x D) | 235 x 161 x 110mm |
| Finish | Powder-coated |
| Frequency | 50Hz |
| Guarantee | 2 years |
| IP rating | IP40 |
| Material | Mild steel |
| Voltage rating | 230V, single-phase |
| IP Rating |
IP40 (Indoor) |
| Build Type |
Pre-configured connection centre |
| Incoming Supply Rating |
40A |
| Load Curtailment |
No |
| Main Incoming Supply |
Single-phase (230V) |
| Protection Included |
Terminals only |