Christmas Opening Hours and Delivery Dates here

Garo G18S16 18 Module 1 Row Metal Enclosure IP41

Order Code:

13-9482

Brand: Garo MPN: G18S16

Discontinued


A metal consumer unit enclosure.


  • Number of free positions: 18
  • Layout: single row
  • Protection rating: IP41
  • Garo type G18S16

Note: Switches are not included.

Number of Ways 18
Maximum Current Rating 100A
Window Type Opaque

Trustpilot