Easter Opening Hours and Delivery Dates here

Garmin Vivo Smart Activity Tracker Small Black

Order Code:

61-2787

Brand: Garmin MPN: 010-01317-00
  • Country of Origin:
  • View All

Discontinued


The Vivo Smart activity tracker from Garmin is a wristband with a difference - it features a sleek display which only becomes visible when you give the band a tap or receive an incoming message. The OLED display shines through the band to reveal your steps, distance traveled, calories burned and the time of day. Unlike ordinary pedometers, Vivo Smart monitors your progress and lets you know when it's time to step into action by vibrating if it detects one hour of inactivity.

Vivo Smart can be connected via Bluetooth to help you track your progress, set and achieve training goals and compete with friends or rivals anywhere in the world.


  • Easy operation using touch and swipe
  • Adjustable length 127 to 177mm
  • Width 10mm
  • Rechargeable lithium battery with 7-day life
  • Weight: 18.7g
  • Colour: black
  • Manufacturer's part 010-01317-00
Type Activity tracker
Colour Black
Size Small

Trustpilot