Easter Opening Hours and Delivery Dates here

Garmin 010-02464-02 Index BPM Upper arm Blood pressure monitor White

Order Code:

18-9816

Brand: Garmin MPN: 010-02464-02 EAN-13: 0753759268282
Qty Unit Price (Inc VAT)
1+ £230.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 in stock, despatched in 4 working days

Garmin 010-02464-02, Index BPM Upper Arm Blood Pressure Monitor is designed for precise and reliable blood pressure measurement. This device operates with an upper arm cuff to ensure accurate readings, accommodating different arm sizes for broad usability. The monitor features a digital display that clearly presents systolic and diastolic pressures, alongside pulse rate measurement. It is employed in various settings such as medical practices, home healthcare, and sports science research to monitor cardiovascular health efficiently. The compact design and intuitive interface make it suitable for both professional and personal health monitoring applications.
Type Blood pressure monitor
Content 1
Cuff length (max.) 420mm
Cuff length (min.) 220mm
Dimensions (L x W x H) 58 x 47 x 145 mm
Height 145mm
Length 58mm
Power supply AAA battery (4x)
Product Type Blood pressure monitor
Weight 320g
Width 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot