Easter Opening Hours and Delivery Dates here

GARDENA 18517-20 CleverRoll M Hose Cart 20m 1/2" Turquoise/Orange/Grey

Order Code:

03-5950

Brand: GARDENA MPN: 18517-20 EAN-13: 4078500034531
Qty Unit Price (Inc VAT)
1+ £117.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 18/04/2026

The Gardena 18517-20 CleverRoll M Easy Set is a hose cart designed for easy storage and transport of a 20 m garden hose. It comes in turquoise, orange, and grey, and features a robust construction ideal for managing water hoses efficiently. This hose cart is perfect for garden maintenance, allowing convenient access to water hoses around your outdoor space.
Type Hose cart
Length 20m
Hose connection Hose connector
hose diameter 1/2"
Hose inside diameter 13mm
Rack size 483 mm (19")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot