Easter Opening Hours and Delivery Dates here
GARDENA 1745-20 Pump Connector 33.25mm OT Plastic For Inner Thread Pumps

Image Representative of Range

GARDENA 1745-20 Pump Connector 33.25mm OT Plastic For Inner Thread Pumps

Order Code:

11-9178

Brand: GARDENA MPN: 1745-20 EAN-13: 4078500174503
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The GARDENA 1745-20 pump connector piece is a durable plastic transition piece, designed with a 33.25mm (1") external thread. It facilitates secure connection between pumps and hoses, commonly used in garden irrigation systems. This connector ensures a reliable water flow, serving as a vital component in a water hose connector system.
Type Pump connector piece
Connection 33.25mm (1") OT
Height 0mm
Length 0mm
Material Plastic
Width 0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot