Easter Opening Hours and Delivery Dates here
GARDENA 1724-20 Extractor Hose Connector 25 mm Dia Vacuum-Resistant

Image Representative of Range

GARDENA 1724-20 Extractor Hose Connector 25 mm Dia Vacuum-Resistant

Order Code:

11-9177

Brand: GARDENA MPN: 1724-20 EAN-13: 4078500172400
Qty Unit Price (Inc VAT)
1+ £9.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The GARDENA 1724-20 extractor hose connector is a suction hose fitting designed for secure connections with a 25 mm (1") diameter. Manufactured by GARDENA, it features robust construction for reliable use in garden watering systems. Typically, it is used to attach hoses for efficient water extraction and delivery in various outdoor settings.
Type Extractor hose connector
Height 0mm
Length 0mm
Width 0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot