Christmas Opening Hours and Delivery Dates here

GARDENA 05003-20 Garden Hose 1 1/2" UV Pressure-Resistant Sold per metre

Order Code:

03-5547

Brand: GARDENA MPN: 05003-20 EAN-13: 4078500053532
Qty Unit Price (Inc VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 available to back orderBack-order availability date - 04/02/2026

The GARDENA 05003-20 garden hose is sold per metre and features a 1 1/2" diameter. Manufactured by GARDENA, it is ideal for various garden watering tasks. This reliable hose is suitable for both domestic and professional horticultural activities.
Type Garden hose
hose diameter 1 1/2"
Max. length sold by the metre 50m
Temperature Range -20 °C up to +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot