Christmas Opening Hours and Delivery Dates here

GARDENA 03622-20 Combisystem Road Broom 45cm Soft/Hard Bristles

Order Code:

03-5507

Brand: GARDENA MPN: 03622-20 EAN-13: 4078500017381
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £19.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
383 available to back orderBack-order availability date - 13/01/2026

The Gardena Combisystem Road Broom 03622-20 is a 45 cm wide street broom designed for outdoor sweeping tasks. Featuring durable plastic bristles and a scratch edge, it is ideal for cleaning patios, driveways, and pavements. Gardena's quality craftsmanship ensures effective performance in clearing debris from various outdoor areas.
Type Road broom
Dim (L x W x H) 131 x 450 x 181 mm
Height 181mm
Length 131mm
Material Polypropylene (PP)
Rack size 483 mm (19")
Series Gardena Combisystem
Width 450mm
Working width 45cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot