Easter Opening Hours and Delivery Dates here
GARDENA 02821-20 Profi-System Connector 26.5 mm for Longer Hoses

Image Representative of Range

GARDENA 02821-20 Profi-System Connector 26.5 mm for Longer Hoses

Order Code:

11-8996

Brand: GARDENA MPN: 02821-20 EAN-13: 4078500282109
Qty Unit Price (Inc VAT)
1+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched in 4 working days

The Gardena 02821-20 plastic irrigation equipment connector Profi-System 26.44 mm (3/4") OT is designed for robust and reliable connections in irrigation systems. This device adapter with an internal thread is part of the Professional System, making it suitable for high-performance applications. It is ideal for connecting hoses and other irrigation devices securely and efficiently.
Type Irrigation equipment connector
Height 0mm
Length 0mm
Material Plastic
Width 0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot