Christmas Opening Hours and Delivery Dates here

Gainta G705035B Die Cast Enclosure ABS Plastic Black 1 piece

Order Code:

09-1758

Brand: Gainta MPN: G705035B EAN-13: 4064161156200
Qty Unit Price (Inc VAT)
10+ £0.931
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched same dayBack-order availability date - 11/01/2026

Gainta's G705035B is a die-cast enclosure made from durable ABS plastic in black. It is designed to protect electronic components with high resistance to impact. This enclosure is typically used for housing electronic projects and prototypes.
Type Die cast enclosure
Material ABS plastic
Enclosure Length 70.5mm
Enclosure Height 35mm
Enclosure Width 50.5mm
Colour Black
Dimensions (L x W x H) 70.5 x 50.5 x 35 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot