G&J Hall TMC3040 High-Speed Steel Step Drill 30--40mm

Order Code:

96-1468

Brand: G&J Hall MPN: TMC3040 EAN-13: 5033210061504

Discontinued


Trepanning action multicut step drill for drilling holes up to 4 mm thick in most materials and incorporating popular diameters for PG, Conduit, BS Pipe and Automotive fittings.

Size range. 30 to 40 mm.
Max. material tThickness. 4 mm.
Shank to fit chuck size : 13 mm.

When drilling metals always use a coolant.


Type Step drill

Trustpilot