Christmas Opening Hours and Delivery Dates here

G&J Hall CC1A CC 1A CONECUT® High Speed Steel Sheet & Tube Drill 9.5-22.5mm

Order Code:

96-1409

Brand: G&J Hall MPN: CC1A EAN-13: 5033210020044
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The G & J Hall CONECUT® is a versatile hole-cutting tool for rapid drilling and enlarging holes in thin materials up to 2mm thick. Designed for industrial applications, the diameter of the hole increases as the CONECUT® is advanced into the material, providing infinitely variable sizes

For use in sheet steel, non-ferrous metals, plastics, Formica and plywood

The conical shape of the tool enables any size of hole to be drilled between the bottom and the top of the taper.
When drilling metals always use a coolant.

Conecut® applications:
Electrical
Heating
Ventilation
Plumbing
Shop fitting installations etc.
Auto body repair
Control panels
Sheet metalwork etc.
Maintenance

The Halls CC O CONECUT® High Speed Steel Sheet & Tube Drill Bit has the following specification:

Size Range: 9.5 - 22.5mm.
Chuck: 3/8in/10mm.


Type Sheet drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot