Christmas Opening Hours and Delivery Dates here
FTCAP GMB47310075145 47000uF 100V Alum. Elec. Capacitor Screw Terminal

FTCAP GMB47310075145 47000uF 100V Alum. Elec. Capacitor Screw Terminal

Order Code:

50-4018

Brand: FTCAP MPN: GMB47310075145

Discontinued


This 100V 47,000µF electrolytic capacitor is from the GMB range from Fischer and Tausche that offers high CV capacitors in a small size with long service life. Typical applications include standard and switch mode power supplies, telecommunications, audio and HiFi systems, welding, inverter/drives, computer equipment.


  • A suitable alternative to BHC AL30, Vishay MAL21, and Epcos B41456 ranges
  • Ripple current 19.2A
  • Dimensions ø75 x 145mm
  • High CV
  • High capacitance
  • Low inductance
  • All internal contact welded
  • Threaded terminals
  • Stud mounting
  • DIN 41332. IEC 384-4
Type Screw terminal mounting bolt
Capacitance 47000µF
Tolerance -10 to +30%
Voltage 100V
Pitch 31.7mm
Operating Temperature -40 to +85°C
Dimensions Ø75 x 145mm
Material Aluminium

Trustpilot