Christmas Opening Hours and Delivery Dates here

Friedland D918 Libra Plus Door Chime White 200m

Order Code:

23-5777

Brand: Friedland MPN: D918
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Buy Friedland D918 Libra Plus Door Chime White 200m – portable for use throughout the home or can be wall mounted. The wireless door chime unit operates up to 200m away from the doorbell push.

Please note: Does not include bell push. Theses are available separately. Order code 23-5780 or 23-5779


  • Stylish white colour
  • 200m range
  • CD quality chime sound
  • Choice of 6 chime sounds
  • 6 visual chime icons
  • 3 alert sounds
  • Easy installation with no wiring required
  • Pre–programmed push to chime and self–learning to avoid interference with neighbours chimes
  • Wall mounting fixings included
  • Strobe for visual indication for the hard of hearing or loud environments
  • Batteries door chime 4x LR14 C cells (not included)
  • Dimensions 113 x 40.5 x 143mm
  • Does not include push button, theses are available separately. Order code 23-5780 or 23-5779

Trustpilot