Christmas Opening Hours and Delivery Dates here

Friedland D914 Libra+ 200m Slv Kit W Wht Portrait Push

Order Code:

23-5775

Brand: Friedland MPN: D914

Discontinued


The Friedland Libra+ Professional 200m wireless door bell chime kit (D914) is portable for use throughout the home or can be wall mounted. The wireless door chime unit operates up to 200 metres away from the doorbell push on the new 868Mhz frequency. The door chime is in a silver colour finish and the doorbell push is in white.

An Intruder Alert Facility can easily be added to your Libra+ System through the addition of a Friedland Spectra PIR Detector (L430N) which when activated will trigger your door chime system to sound and Visual Icon to illuminate. By adding a Spectra Receiver and PIR (L420N) you can further extend your system to include external floodlight activation.

  • Stylish silver colour
  • 200m range, metal frames, thick walls and UPVC frames will reduce the operating distance.
  • CD quality chime sound
  • Includes portable – wall mounted chime and slimline bell push.
  • Choice of 6 chime sounds
  • 6 visual chime icons
  • 3 alert sounds
  • Easy installation
  • A landscape push can be used to wire an existing wired push to work with the Libra+ wire free system or extend your existing wired chime to include a wire free chime
  • Pre–programmed push to chime and self–learning to avoid interference with neighbours chimes
  • Bell push fixings included
  • Wall mounting fixings included
  • Batteries door chime 4x C cells (not included)
  • Batteries bell push 1x CR2032 (included)

Trustpilot