Christmas Opening Hours and Delivery Dates here

Friedland D426 Festival Chime (warbler)

Order Code:

23-5729

Brand: Friedland MPN: D426

Discontinued


The Friedland EVO D426 home and garden kit is a contemporary styled product which can be used throughout the home and garden. The system includes a 200m portable chime with a flashing strobe, 50m plug-in chime and a door bell push.

The chime is pre-programmed and self-learning to avoid interference with your neighbour's chimes. The easy to install chime has a choice of 2 chime sounds for the plug in chime and 4 chime sounds for the portable chime, which easily identifies the location.

  • Contemporary styled product for use throughout the home and garden
  • CD quality chime sound
  • Includes portable chime and bell push
  • Easy Installation with no wiring required
  • Includes 1x 50m white plug in chime and 1x portable
  • 200m white chime with strobe and 1x bell push
  • Choice of chime sounds
  • Self–learning push to chime (to avoid interference with neighbours chimes)
  • Bell Push fixings included
  • Batteries required for portable chime 3x AA
  • Dimensions 82 x 28 x 16mm

Trustpilot