Easter Opening Hours and Delivery Dates here

Freescale TWR-MPC8309 PowerQUICC Industrial Development MPU Tower System Module

Order Code:

59-4391

Brand: Freescale MPN: TWR-MPC8309

Discontinued


The TWR-MPC8309 is a development board for the MPC8309 PowerQUICC Industrial Development MPU. Using the Tower System with MQX support allows a smooth migration path from Freescale MCUs to this 835DMIPS Power Architecture® processor featuring an industrial protocol off-load engine which can remove the need for an external protocol FPGA/ASIC.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS MPC8309
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Demo Board
  • Type: TWR-MPC8309

For more information, please refer to the manufacturer's Safety Data Sheet.
Type TWR-MPC8309

You may also like


Trustpilot