Christmas Opening Hours and Delivery Dates here

Freescale TWR-MCF51QM-KIT ColdFire+ MCF51QM Tower System Module

Order Code:

59-4426

Brand: Freescale MPN: TWR-MCF51QM-KIT

Discontinued


The TWR-MCF51QM is a Tower Controller Module compatible with the Freescale Tower System. It can function as a stand-alone, low-cost platform for the evaluation of the ColdFire+ MCF51QU, MCF51QH, MCF51QF, and MCF51QM microcontroller (MCU) devices. The TWR-MCF51QM features the MCF51QM, a ColdFire+ 32-bit microcontroller built on the Version 1 (V1) ColdFire® core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Qx families offer a rich combination of additive peripherals including high-precision analog, hardware encryption, an innovative touch sensing interface (TSI), and more.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS Kinetism
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Demo Board
  • Type: TWR-MCF51QM-KIT

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot