Freescale TWR-MC-LV3PH Tower System Low-Voltage, Three-Phase Motor Control Modul

Order Code:

59-4311

Brand: Freescale MPN: TWR-MC-LV3PH

Discontinued


The TWR-MC-LV3PH module is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-MC-LV3PH features a motor power and signal connectors, 3-phase bridge inverter (six MOSFETs), 3-phase MOSFET gate driver with over current and under voltage protection, 3-phase current sensing shunts and 3-phase back-EMF voltage sensing circuitry for sensorless control. It also offers encoder/hall sensor sensing circuitry, power supply voltage input of 12–24V DC, output current up to 8 amps and power supply reverse polarity protection circuitry.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS Kinetism
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Development Tool
  • Type: TWR-MC-LV3PH

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot