Freescale TWR-K60F120M High-Performance MCUs with Connectivity and Security

Order Code:

59-4288

Brand: Freescale MPN: TWR-K60F120M

Discontinued


The TWR-K60F120M features an MK60FN1M0VLQ12 MCU at 120 MHz with an ARM® Cortex™-M4 core, floating point unit, 1 MB flash, Ethernet, USB OTG, tamper detection, encryption and NAND flash controller in an LQFP-144 package. It also provides the open source JTAG (OSJTAG) circuit MC9S08JM60 and the Micron 2 GB NAND flash MT29F2G16ABAEAWP.
  • Development kit type (category): PCB design board
  • MC layout: ARM Cortex-M4
  • Series (Microcontroller): FRS Kinetism
  • Technology (Microcontroller): 32-bit Kinetis MCU with ARM
  • Tool type: Development Tool
  • Type: TWR-K60F120M

For more information, please refer to the manufacturer's Safety Data Sheet.
Type TWR-K60F120M

You may also like


Trustpilot