Freescale MPC565MVR56 32 Bit Microcontroller

Freescale MPC565MVR56 32 Bit Microcontroller

Order Code:

59-6824

Brand: Freescale MPN: MPC565MVR56

Discontinued


The MPC565 is a member of the MPC500 family of microprocessors that implements the Power Architecture instruction standard architecture. The MPC565 is integrated with a floating point unit, an advanced peripheral set and 1 MB of flash memory on a single chip. This combination is ideal for high-performance automotive applications as well as other control-intensive applications.
  • 1 MB of internal Flash memory (divided into two blocks of 512 KB)
  • 36 KB static RAM
  • Three time processor units (TPU3)
  • A 22-timer channel modular I/O system (MIOS14)
  • Three TouCAN modules
  • Two queued serial multi-channel modules
  • A NEXUS debug port (class 3) – IEEE®ISTO 5001-1999
  • JTAG and background debug mode (BDM)
  • Two enhanced queued analogue systems with multiplexors for 40 analogue channels
  • A J1850 (DLCMD2) communications module

Freescale 32-bit MCU, Power Arch core, 1MB Flash, 40MHz, -40/+125degC, Automotive Grade, PBGA 388

You may also like


Trustpilot