Freescale MKL25Z128VLK4 Kinetis KL2x - 48 MHz USB Ultra Low Power MCU

Freescale MKL25Z128VLK4 Kinetis KL2x - 48 MHz USB Ultra Low Power MCU

Order Code:

59-7315

Brand: Freescale MPN: MKL25Z128VLK4

Discontinued


Kinetis KL2x - 48 MHz, USB, Connectivity, High Integration, Ultra Low Power Microcontrollers (MCUs)
  • Ultra-Low-Power
  • Next-generation 32-bit ARM Cortex-M0+ core
  • 2x more CoreMark/mA than the closest 8/16-bit architecture
  • Single-cycle I/O access facilitates bit banging & software protocol emulation
  • Multiple flexible low-power modes
  • Ccompute clocking reduces power by placing peripherals in stop mode
  • LPUART, SPI, I2C, FlexIO, ADC and DAC
  • LP timer and DMA support low-power mode operation without waking up the core
  • Memory: up to 256 KB Flash with 64 byte Flash cache

Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, USB, QFP 80

You may also like


Trustpilot