Freescale MCF5213CAF80 32-bit microcontroller with CAN

Freescale MCF5213CAF80 32-bit microcontroller with CAN

Order Code:

59-7234

Brand: Freescale MPN: MCF5213CAF80

Discontinued


The MCF521X microcontroller family is a cost-effective, low-power single-chip solution with up to 512 KB of high-performance, near-single access, interleaved and securable embedded flash memory. Moreover, the MCF521X embedded controller communication peripherals provide easy connection to other systems. Three universal asynchronous receiver/transmitters (UARTS) enable medium-to long-distance communication to other control systems or computers.
  • ColdFire V2 core
  • 63 MIPS (Dhrystone 2.1) at 66MHz running from cache/RAM
  • 54 MIPS running from internal Flash
  • Up to 512 KB embedded Flash memory
  • Up to 64 KB of static RAM
  • Integrated peripherials: MAC/eMAC for DSP functionality
  • 2.0B CAN interface with 16 x message buffers (in MCF5213, MCF5214 and MCF5216)
  • Three UARTs with direct memory access (DMA) capability
  • QSPI with four peripheral chip selects
  • This product is included in Freescale’s product longevity program
  • With assured supply for a minimum of 10 years after launch

MCF5213 KIRIN

You may also like


Trustpilot