Freescale MC9S12E128CFUE 16-Bit Microcontroller

Freescale MC9S12E128CFUE 16-Bit Microcontroller

Order Code:

59-7163

Brand: Freescale MPN: MC9S12E128CFUE

Discontinued


The MC9S12E is a 112/80-pin cost-effective general-purpose MCU family. The MC9S12E family is comprised of standard on-chip peripherals including a 16-bit central processing unit (HCS12 CPU), up to 256 KB of flash EEPROM, up to 16 KB of RAM, three asynchronous serial communications interface modules (SCI), a serial peripheral interface (SPI), an inter-IC bus (IIC), three 4-channel 16-bit timer modules (TIM).
  • HCS12 CPU: upward compatible with M68HC11 instruction set
  • Interrupt stacking and programmer's model identical to M68HC11
  • Instruction queue
  • Enhanced indexed addressing
  • Interrupt control (INT)
  • Debugger (DBG12) including breakpoints and change-of-flow trace buffer
  • Multiplexed external bus interface (MEBI)
  • 16 x port bits available for wake-up interrupt function
  • Memory options: 32, 64, 128 and 256 KB Flash EEPROM
  • Module mapping control (MMC)
  • Background debug module (BDM)
  • 2, 4, 8 or 16 KB RAM

S12E 16-bit MCU, HCS12 core, 128KB Flash, 50MHz, QFP 80

You may also like


Trustpilot