Freescale MC9S08FL16CLC 8-bit Cost-Effective FL16/8 MCUs

Order Code:

59-7013

Brand: Freescale MPN: MC9S08FL16CLC

Discontinued


The 8-bit MC9S08FL16/8 (FL16/8) MCU family is a cost-effective solution ideal for expense-sensitive home appliance applications that require I/O flexibility.
  • 8-bit HCS08 CPU up to 10MHz internal bus frequency (20MHz HCS08 core)
  • 4.5V to 5.5V operation across temperature range of -40°C to +85°C
  • On-Chip memory: up to 16K Flash read/program/erase
  • Up to 1024 bytes random access memory (RAM)
  • Security circuitry
  • Power-Saving modes: two low-power stop modes
  • Reduced-power wait mode
  • Up to 20MHz internal clock source (ICS) module
  • Analogue-to-digital converter (ADC)—12-channel
  • 8-bit resolution
  • Timer/pulse-width modulator module (TPM)— 1 x 4-channel and 1 x 2-channel
  • LIN extensions
  • Input/Output: 30 x general purpose input/output (GPIO) pins
  • Clock source options: oscillator (XOSC) clock source options include oscillator
  • Crystal or ceramic resonator
  • Peripherals: interrupt priority controller (IPC)
  • Watchdog computer operating properly (COP) module
  • Low-voltage detection with reset or interrupt
  • Selectable trip points
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Flash block protection
  • Development support: single-wire background debug interface
  • Breakpoint setting capability
  • On-chip in-circuit emulator (ICE) debug module

S08FL 8-bit MCU, S08 core, 16KB Flash, 20MHz, QFP 32

You may also like


Trustpilot