Freescale MC9RS08KA2CSC 8-bit General Purpose Ultra-Low-End Market KA MCUs

Freescale MC9RS08KA2CSC 8-bit General Purpose Ultra-Low-End Market KA MCUs

Order Code:

59-6961

Brand: Freescale MPN: MC9RS08KA2CSC

Discontinued


RS08KA microcontrollers are general purpose 8-bit devices for the ultra low-end market (Learn more). Featuring RS08 architecture, RS08KA devices are specifically crafted to be more efficient and cost effective for small memory size microcontrollers.
  • 8-bit RS08 CPU up to 10MHz (bus) for 100ns mini. instruction time
  • Subset of HC08 instruction set with added BGND instruction
  • Supports tiny/short address mode
  • Index addressing scheme within the tiny address range
  • 14 byte code-efficient RAM
  • 16 byte code-efficient peripheral register space
  • Simplified interrupt mechanism
  • Subroutine call/return mechanism
  • Integrated Third-Generation Flash: extremely fast
  • Byte-writable programming— up to 20 µs/byte
  • Offers 1 KB write/erase cycles minimum over temperature
  • Internal clock module controlled by internal or external reference
  • Page window
  • Internal reference clock can be trimmed from 31.25 kHz to 39.065 kHz
  • Timer: 2 x 8-bit modulo timer with 8-bit prescaler
  • 2-ch. 16-bit timer/PWM allows external timer clock source
  • ADC: 12-ch. 10-bit resolution, 2.5 µs conversion time & auto-compare function
  • I2C operation up to 100 kbps with maximum bus loading
  • Real-time interrupt trigger with 3-bit prescaler
  • Built-in low-power 1kHz clock source
  • Up to 18 GPIOs selectable pull-ups on inputs (internal pull-up on RESET)
  • Software selectable slew rate control on ports when used on output
  • 8-pin keyboard interrupt module
  • Low voltage detection with reset or interrupt
  • Illegal opcode and illegal address detection with reset
  • Security feature for Flash
  • Background debugging system: on-chip BDM
  • Package: pin-compatible with SH, QG family

RS08KA 8-bit MCU, RS08 core, 2KB Flash, 20MHz, SOIC 8

You may also like


Trustpilot