Christmas Opening Hours and Delivery Dates here

Freescale IMXEBOOKDC3-E i.MX 6 SoloLite Evaluation Kit

Order Code:

59-4326

Brand: Freescale MPN: IMXEBOOKDC3-E

Discontinued


The i.MX 6 SoloLite evaluation kit (EVK) offers a solid platform to evaluate the i.MX 6 series single-core processor built on ARM® Cortex™-A9 technology as well as a reference for future designs. Key features of this platform include: i.MX6SL single ARM Cortex-A9 core operating up to 1 GHz, 1 GB LPDDR2 (400 MHz), SPI NOR, SD socket for external devices, SD socket for boot code and SD socket for Wi-Fi® as well as other accessories. It offers an eMMC expansion footprint, audio codec, EPDC expansion port and parallel display port.
  • Development kit type (category): PCB design board
  • MC layout: ARM Cortex-A9
  • Series (Microcontroller): Freescale i.MX 6
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Development Tool
  • Type: IMXEBOOKDC3-E

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot