Freescale FRDM-KL25Z Freedom Development Platform for Kinetis KL14/15/24/25 MCUs

Order Code:

59-4992

Brand: Freescale MPN: FRDM-KL25Z EAN-13: 2050001701329
Qty Unit Price (Inc VAT)
1+ £40.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 4 working days

The FRDM-KL25Z is an ultra-low-cost development platform for Kinetis L Series KL1x (KL14/15) and KL2x (KL24/25) MCUs built on ARM® Cortex™-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control. The FRDM-KL25Z is supported by a range of Freescale and third-party development software.
  • Development kit type (category): PCB design board
  • MC layout: ARM Cortex-M0+
  • Series (Microcontroller): Kinetis L Series
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Development Kit

For more information, please refer to the manufacturer's Safety Data Sheet.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot