Christmas Opening Hours and Delivery Dates here

Freescale FRDM-KL02Z Freedom Platform Evaluation Board for KL02Z-Family

Order Code:

59-4316

Brand: Freescale MPN: FRDM-KL02Z

Discontinued


The Freescale Freedom development platform is an evaluation and development tool ideal for rapid prototyping of microcontroller-based applications. The hardware design is form-factor compatible with popular third-party hardware designed to work with Arduino™ and Arduino-compatible boards. The Freescale Freedom KL02Z hardware is a simple, yet sophisticated design featuring a Kinetis L Series microcontroller, the industry’s first microcontroller built on the ARM Cortex-M0+ core. The KL02Z32VFM4 is the featured microcontroller on the FRDM-KL02Z.
  • Development kit type (category): PCB design board
  • MC layout: ARM Cortex-M0+
  • Series (Microcontroller): FRS Kinetism
  • Technology (Microcontroller): 32-bit Kinetis MCU with ARM
  • Tool type: Development Tool
  • Type: FRDM-KL02Z

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot