Christmas Opening Hours and Delivery Dates here

Freescale Evaluation Kit for MCF5213 M5213EVBE

Order Code:

60-2530

Brand: Freescale MPN: M5213EVBE

Discontinued


Demonstrating easy to get, easy to use ColdFire development support, the M5213EVB is a low cost development system for the Freescale MCF521x ColdFire microcontroller family.  Application development is quick and easy with the included DB9 serial cable and dBUG firmware monitor. The BDM port is compatible with standard ColdFire BDM / JTAG interface cables and hosting software, allowing easy application debugging and development with a variety of hardware and software tools.
  • Development kit type (category): PCB design board
  • MC layout: 32-bit
  • Series (Microcontroller): FRS MCF521X
  • Technology (Microcontroller): 32-bit MCU
  • Tool type: Evaluation Kit
  • Type: M5213EVBE

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot