Freescale DEMO9S12XHY256 Demonstration Board for MC9S12XHY256 Microcontroller

Order Code:

59-4368

Brand: Freescale MPN: DEMO9S12XHY256

Discontinued


The DEMO9S12XHY256 is a demonstration board for the MC9S12XHY256 microcontroller. Application development is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. A 40-pin connector provides access to most IO signals on the target MCU.
  • Development kit type (category): PCB design board
  • MC layout: 16-bit
  • Series (Microcontroller): FRS S12
  • Technology (Microcontroller): 16-bit MCU
  • Tool type: Development Tool

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot