Freescale DEMO9S08QG8E Student Learning Kit with MC9S08QG8

Order Code:

59-4283

Brand: Freescale MPN: DEMO9S08QG8E

Discontinued


The APS08QG8SLK is an educational application module for the Freescale Semiconductor MC9S08QG8 microcontroller. Development of applications is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. A 32-pin connector allows connecting the APS08QG8SLK board to an expanded evaluation environment.
  • Development kit type (category): PCB design board
  • MC layout: 8-bit
  • Series (Microcontroller): FRS HC08
  • Technology (Microcontroller): 8-bit MCU
  • Tool type: Development Tool
  • Type: DEMO9S08QG8E

For more information, please refer to the manufacturer's Safety Data Sheet.

You may also like


Trustpilot