Christmas Opening Hours and Delivery Dates here

Foscam V8EP CCTV Camera 8MP PoE IP 4K Weatherproof Two-Way Audio

Order Code:

09-1588

Brand: Foscam MPN: V8EP EAN-13: 6954836026250
Qty Unit Price (Inc VAT)
1+ £143.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 10/01/2026

Foscam's V8EP LAN IP CCTV camera offers 3840 x 2160p resolution for high-definition video clarity. This internet camera is ideal for residential and commercial security, providing detailed surveillance footage. With its ability to connect via Wi-Fi or LAN, it's suitable for both indoor and outdoor monitoring.
Type CCTV camera
IP Rating IP66
Resolution 3840 x 2160 p
App compatibility Yes
Camera type Bullet camera
Colour White
Depth 170mm
Dimensions (W x H x D) 66 x 66 x 170 mm
F-numbers 1.6
Focal Length 4,3 mm
Height 66mm
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 90.1°
Screen size diagonal (inches) 1.0in
Sensor Type CMOS
Signal standard IP
Transfer Type LAN
Used at Outdoors
Width 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot