ForgeFix TechFast Composite Panel - Steel Hex Screw No5 19mm Washer 5.5x75mm 100

Order Code:

96-1262

Brand: ForgeFix MPN: TFHW19CPSD5575H EAN-13: 5028485196211
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Forgefix TechFast Composite Panels to Steel Hex Screws with 19mm EPDM washers, are used to join composite panels to steel frame buildings. They have a specially designed compression control thread to prevent damage and denting of panels. They are fire and corrosion resistant, protected by Elementech corrosion resistant coating, salt spray tested to 1000 hours.

Complies with EU Safety, Health and Environmental requirements.

They are supplied with 19mm EPDM rubber washers.

These Forgefix TechFast Composite Panels to Steel Hex Screws have the following specification:

Size: 5.5 x 75mm
Insulation Thickness: 27-40mm
Pack Size: 100
Drill Tip: No.5

No.5 drill tip for self-drilling in heavy gauge steel up to 12.5mm.


Type Screw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot