ForgeFix ForgeFast TORX® Compatible Flooring MDF Chipboard Screw 4.2x55mm Box200

Order Code:

96-0726

Brand: ForgeFix MPN: FFFS4255YT EAN-13: 5028485187394
Qty Was Unit Price (Ex VAT)
1+ £15.00 £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The ForgeFast Elite Performance MDF & Chipboard Flooring Screw is specifically designed for fixing flooring grade boards to timber structures. The double cutting point breaks through the hard, dense surface of flooring grade materials. The anti-split, fast start thread can then engage quickly to form a rapid pick-up at the start of insertion.

Reduced drive torque and no pre-drilling mean quick installations, whilst the fix remains firm with improved pull-out. The Under head ribs are designed for self-countersinking producing a flush secure finish on flooring. Double cutting point reduces splitting and drive time and is capable of penetrating 0.8mm steel.

A firmer fix with reduced drive torque and improved pull-out provided by a serrated cutting thread. Improved holding power from the reinforced countersunk neck. Improved countersinking from the ribbed head. TORX® compatible insert for a higher transmission of power. CE approved for use in load-bearing timber construction. Molecular lubrication. Elementech 400 surface coating provides corrosion resistance. Salt spray tested to 400 hours. A Non-Cr, Cr3+, yellow/zinc plated surface is environmentally friendly. Lasts up to 6 times longer than standard zinc screw protective coating. Suitable for interior use.


Type Torx

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot