Christmas Opening Hours and Delivery Dates here

Forever RT 2200uF 20% 10V 85°C Axial Electrolytic Capacitor

Order Code:

11-0185

Brand: Forever MPN: RT 2200U 10V

Discontinued


The Forever 85°C 2200UF 10V Axial Electrolytic Capacitor has been well designed for general purpose and comes supplied fully sleeved.


Type Axial
Capacitance 2200µF
Tolerance 20%
Voltage 10V
Operating Temperature -40 to +85°C
Dimensions Ø13 x 21mm
Material Aluminium

Trustpilot