Easter Opening Hours and Delivery Dates here
Forever RB 220U 16V P: 3.5mm 85°C Radial Lead Aluminium Electrolytic Capacitor

Image Representative of Range

Forever RB 220U 16V P: 3.5mm 85°C Radial Lead Aluminium Electrolytic Capacitor

Order Code:

11-0261

Brand: Forever MPN: RB 220U 16V P3.5
Qty Unit Price (Ex VAT)
5+ £0.0131
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
565 in stock, despatched same dayContact us for additional stock

A 16V 220µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.


  • Dimensions Ø 8 x 11mm
  • Pitch 3.5mm
  • Fully sleeved
  • 85°C general purpose
  • Forever RB series
Type Radial aluminium electrolytic
Capacitance 220µF
Tolerance 20%
Voltage 16V
Pitch 3.5mm
Operating Temperature -40 to +85°C
Dimension 8 x 11mm
Dimensions Ø8 x 11mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot