Christmas Opening Hours and Delivery Dates here
RVFM Flush Fit Single Gang Economy Blanking Plates

RVFM Flush Fit Single Gang Economy Blanking Plates

Order Code:

23-4545

Brand: RVFM

Discontinued


The RVFM Flush Fit Single Gang Economy Blanking Plates can be used to blank off any spare or unused electrical outlet box and is CE approved.


  • White
  • Supplied with fixing screws
  • BS 5733 and CE Approved
  • 88 x 88mm
  • Supplied with fixing screws
Type Blanking plate
Colour White
Height 88mm
Number of Gangs 1
Width 88mm

Questions

*Question functionality currently disabled
Saturday, October 3, 2015 | Question by: Rapid Customer | Product code: 23-4545
Q. Can you please tell me how far out this blanking plate sits or is it ultra flush to the wall. Many thanks
A. Hi Joanna, thank you for your question. This will be approximately 7mm out from the wall.

Trustpilot