The Fluke Networks FIBR-1-KITPRO-VFPM is the OneShot PRO-SC Kit PLUS the VisiFault and SimpliFiber Pro. The OneShot PRO-SC takes the complexity out of single mode fibre testing by analysing fibre links and measuring faults up to 15 miles in less than five seconds.
Whether you are troubleshooting FTTx, Hybrid Fibre Coax (HFC), fibre links between Central Offices, or working on regional or rural access networks, the OneShot PRO-SC is your first response to finding fibre trouble. The simple, one-button test feature means no training, and can cut the average job time by 30 percent.
The VisiFault Visual Fault Locator is fully equipped to deal with the challenges of modern fibre networks. It is capable of performing many different kinds of diagnostic tests such as end-to-end continuity tests and polarity verification tests among other tests. This visual fault locator is capable of illuminating fibre breaks, damaged connectors on patch cords, defective splices in splice trays and tight fibre bends in and around equipment racks in an efficient manner. With its energy-absorbing holster, an impact-resistant case, and approximately 80 hours of battery life, the VisiFault is almost guaranteed to last a lifetime.
The SimpliFiber Pro is capable of a variety of new and innovative features including dual-wavelength testing, testing multimode and single mode fibres, automatic sensing of source wavelengths, and its ability to save up to 1000 test results. The SimpliFiber is also able to test six different wavelengths, the 850, 1300, 1310, 1490, 1550, and 1625nm wavelengths respectively.
Applications: Cable Television Operators, Single mode Network Technicians, Contractors and Network Installers.
What's in the Box?
OneShot PRO-SC-Kit
VisiFault Visual Fault Locator with 2.5mm universal adapter
SimpliFiber Pro optical power meter and SC adapter
SC adapter, UPC-UPC 2m patch cord
Holster
Case
22 language Quick Reference Guide on CD
Manual
Batteries
- Measure up to 23,000m of fibre in seconds
- Locate severe bends, high-loss splices, breaks and dirty connectors in single mode fibre
- Save and store up to 99 test results for later review
- Confirm channel connectivity by analysing the fibre link
- Locate sources of bit-error rates caused by end-face contamination or poor connection leads
- Reports up to nine multiple events per fibre link
- Manufacturer's part: Fluke Networks FIBR-1-KITPRO-VFPM