Christmas Opening Hours and Delivery Dates here

Fluke FLK-Ti125 9Hz FCA Bundle

Order Code:

59-4170

Brand: Fluke MPN: FLUKE FLK-Ti125

Discontinued


The Fluke FLK-Ti125 FCA Bundle combines the Ti125 Thermal Camera, 3000 FC Wireles Digital Multimeter and the A3001 FC Module into one Kit. Industrial and commercial professionals can save time and money by identifying problems before they become costly failures with the Ti125 FCA Bundle.

Connect the A3001 FC iFlex AC Wireless Current Module to your test point and view the results up to 20m away on your 3000 FCA DMM. The A3001 FC iFlex module allows you to measure around tight, awkward spaces and/ or sizes and makes wire access easier.
The Ti125 infrared camera is one of the lightest, most rugged and easiest-to-use professional thermal cameras available. With the 160 x 120 resolution, you can perform infrared inspections faster and more efficiently while thoroughly documenting problem areas for additional follow-up.

Applications with the Ti125 include equipment troubleshooting, preventive and predictive maintenance, and building diagnostics. The Ti125 is ideal for industrial-commercial maintenance, and optimised for building inspection and diagnostics.

The Ti125 displays thermal images on a high-visibility LCD screen that can be saved to an SD memory card. Saved images and data can be transferred to a PC via the SD memory card or by a direct USB connection to the PC.

Upload all your measurement data to the Cloud via your smart phone and you can analyse and share your inspection results for each piece of equipment from anywhere, with any team member, at any time.


  • Exclusive IR-OptiFlex focus system, ensures that images are in good focus from 1.2m and beyond for optimum image clarity
  • Always have references handy, IR-Photo Notes annotation system
  • Quickly identify and keep track of inspection locations by adding digital images of important information and surrounding areas
    Multi-mode video recording focus-free video in visible light and infrared with full IR-Fusion
  • Experience the ultra sleek intelligent design developed for you - rugged, ergonomic, lightweight, point-and–shoot, focus-free imager
  • Find problems faster and easier with IR-Fusion technology (Picture in Picture mode, Full IR, Full Visible)
  • Illuminate dark places such as electrical cabinets and poorly lit mechanical rooms with integrated torch
  • Show where the problems exist with the laser pointer
  • Enjoy non-stop thermal imaging with field replaceable battery
  • Analyse- and reporting software SmartView
  • 2 Gbyte SD memory card
  • USB connecting cable to transfer pictures to PC
  • Multi-function card reader for downloading images to your computer
  • 3m USB cable to stream video to your PC
  • Rechargeable lithium-ion battery (Smart Technology)
  • Power supply with AC adaptor to recharge the battery and mains operation
  • Battery charger with two inserts
  • User manuals (5 languages)
  • User manuals on CD (16 languages)
  • Carrying case with adjustable shoulder strap
  • Robust Fluke hard shell case
  • Manufacturer's part: Fluke FLK-Ti125 9Hz FCA Bundle
Type Thermal imaging camera
Detector Resolution 160 x 120pixel

Trustpilot