Fluke 80i-110s AC/DC Current Clamp (100A)

Order Code:

85-3650

Brand: Fluke MPN: 114519 EAN-13: 0095969040549

Discontinued


The 80i-110s is compatible with any Fluke ScopeMeter test tool, power harmonics analyzer, oscilloscope, multimeter, or other voltage measurement device that has the following features: BNC input connectors or if using a meter convert the banana plugs to a BNC connector using the adaptor PM9081/001.


  • Current Range 0.1 to 100A DC or 0.1 to 70A AC
  • Basic Accuracy (DC to 1kHz)
  • 100mV/A setting: 50mA to 10A +/- 3% of reading + 50mA
  • 10mV/A setting: 50mA to 40A +/- 4% of reading + 50mA
  • 40A to 80A +/- 12% of reading + 50mA
  • 80 to 100A +/- 15% of reading
  • Output Signal 10A range: 100mV/A 100A range: 10mV/A
  • Bandwidth 1Hz to 20kHz
  • Working voltage 600V AC rms
  • Maximum conductor size: 11.8mm diameter
  • Safety Rating: IEC 1010 and CSA-C22.2 No. 1010-1 Installation Category II, working voltage 600V
Type Current probe
Maximum AC Current Measurement 100A
Jaw Capacity 11.8mm

Trustpilot