Fluke 54 Ii Thermometer

Order Code:

85-3608

Brand: Fluke MPN: FLUKE 54 II

Discontinued


This contact thermometer will offer fast response and laboratory accuracy (0.05% + 0.3°C) in a rugged, handheld test tool. The user friendly front panel is easy to set up and operate. Its large backlit dual display shows any combination of T1, T2, plus min, max or AVG. Each function is push-button and the display is clear and easy-to-read.
  • Large backlit dual display shows any combination of T1, T2, T1-T2, plus min, max or AVG
  • Additional thermocouple types R, S, and N (for a total of 7 different types)
  • Recall function allows logged data to be easily reviewed on the meter display
  • IR communication port allows data to be exported to optional FlukeView forms temperature PC software for further analysis and graphing
  • Relative time clock on min, max and AVG provides a time reference for major events
  • Electronic Offset function allows compensation of thermocouple errors to maximize overall accuracy
  • Measures J, K, T, and E-types of thermocouples
  • Readout in °C, °F, or Kelvin (K)
  • Splash and dust resistant case protected by impact absorbing holster
  • User-friendly front panel is easy to set up and operate
  • Sleep mode increases battery life; typical 1000-hour battery life
  • Battery door allows easy battery replacement without breaking the calibration seal
  • 3 year warranty

Trustpilot