Fluke 325:
Real effective value measurements and optimised ergonomics make the 320 Series clamp meters the most important measuring instruments for installation and troubleshooting in industrial and building applications. The Fluke 323, 324, and 325 Clamp Meters are designed to test circuits, switches, fuses, and contacts for presence of load current, AC voltage, or continuity. These compact and robust clamp meters are ideal for current measurements up to 400 A in cramped switch cabinets. The Fluke 325 clamp meter also measures DC and frequency.
Fluke T130
Cat IV 600 V, LED/LCD display, load can be switched on, test of 30 mA RCD/FI, fast test results
.
| Type |
Clamp meter |
| Display Count |
4000 |
| A AC reading range (min.) |
0.01A |
| A DC reading range (max.) |
400A |
| AC resistance |
10MΩ |
| Amperage reading range AC (max.) |
400A |
| Amperage reading range DC (min.) |
0.01A |
| Basic accuracy |
1% |
| Calibrated to |
Manufacturer's standards (no certificate) |
| Current reading |
AC/DC |
| Dc Resistance |
10MΩ |
| Dim |
(W x H) 75 mm x 207 mm |
| Display |
Digital |
| Frequency Range |
45 Hz -400Hz |
| Frequency reading range |
5 Hz - 500Hz |
| Height |
207mm |
| Interfaces |
none |
| Measurement type (details) |
True RMS |
| Misc Attribute |
325/T130VDE |
| Opening range of current clamps |
40mm |
| Power supply (details) |
2x AAA battery |
| Reading range - capacity |
0.1 µF - 1000µF |
| Reading range - resistance |
0.1 Ω - 40000Ω |
| V AC reading range (max.) |
600V |
| V AC reading range (min.) |
0.1V |
| Voltage DC reading range (max.) |
600V |
| Voltage metering |
AC/DC |
| Voltage reading range DC (min.) |
0.1V |
| Width |
75mm |