Fluke 4856105 64 MAX IR Thermometer 20:1 -30°C to 600°C Non-contact reading

Order Code:

25-8884

Brand: Fluke MPN: 4856105 EAN-13: 0095969840095
Qty Unit Price (Ex VAT)
1+ £177.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

The Thermometer Fluke 64 MAX has the precision, you need to perform their job carefully and it is beyond not your budget. Since it is designed and tested to withstand a fall from a height of 3 meters high, you can rely on the fact that this light and compact infrared thermometer always works - even under the harshest conditions and if you are not on-site for safety reasons.
Type Thermometer
Accuracy ± °C 1°C
Basic accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 85 x 75 x 175 mm
Display 20:1
Emission level (max.) 1.00
Emission level (min.) 0.10
Height 175mm
Length 85mm
Max. temperature +600°C
Memory units 99
Min. temperature -30°C
Power supply AA battery (1x)
Power supply (details) 1.5V
Resolution (temperature) 0.1°C
Response Time 500ms
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot